The TPA0233DGQR is a single-channel audio amplifier from Texas Instruments, featuring a maximum output power of 2W and a supply voltage range of 2.5V to 5.5V. It is available in an HTSSOP EP package and has a maximum operating temperature of 125°C. The device is RoHS compliant and has a power supply rejection ratio of 58dB.
Sign in to ask questions about the Texas Instruments TPA0233DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0233DGQR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0233DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
