
The TPA0242PWPG4 is a surface mount audio IC from Texas Instruments with a maximum operating temperature range of -40°C to 85°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum output power of 2.8W and a maximum power dissipation of 2.7W. The device is packaged in a 24-pin HTSSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA0242PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0242PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0242 |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0242PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.