
The TPA0243DGQR is a single-channel audio amplifier from Texas Instruments, packaged in a surface-mount HTSSOP EP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The amplifier has a maximum output power of 2W and a maximum power dissipation of 2.14W, with a quiescent current of 10mA and a supply current of 15mA. It is suitable for use in audio applications where a single supply voltage of 5V is available.
Sign in to ask questions about the Texas Instruments TPA0243DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0243DGQR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0243DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
