
The TPA0252PWPR is a dual audio power amplifier from Texas Instruments, available in a lead-free HTSSOP package. It operates within a temperature range of -40°C to 85°C and is designed for use with a 5V supply voltage. The amplifier can handle up to 2.8W of maximum output power and 2.7W of maximum power dissipation. It features a power supply rejection ratio of 65dB and a quiescent current of 9mA. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPA0252PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0252PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0252PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
