
Mono, low-power Class-AB audio amplifier with stereo headphone driver and summing inputs. Delivers 1W output power with a maximum supply voltage of 5.5V and a minimum of 2.5V. Features a quiescent current of 3.2mA and a maximum supply current of 4.8mA. Operates across a temperature range of -40°C to 85°C, housed in a compact 10-HVSSOP package with dimensions of 3mm x 3mm x 1.1mm. Offers a Power Supply Rejection Ratio (PSRR) of 62dB and is lead-free and RoHS compliant.
Texas Instruments TPA0253DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 4.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.8mA |
| Supply Type | Single |
| Thickness | 1.02mm |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0253DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
