The TPA0253EVM is a module with a maximum output power of 1W and an operating supply voltage of 15V. It is packaged in a bulk quantity of one unit. The module is not radiation hardened and contains lead. The TPA0253EVM is an evaluation kit, allowing for testing and evaluation of the module's capabilities.
Texas Instruments TPA0253EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 1W |
| Operating Supply Voltage | 15V |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0253EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.