
The TPA0312PWPR is a surface mount audio IC from Texas Instruments, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a maximum output power of 2.6W. The device is packaged in a HTSSOP package and is available in quantities of 2000 on tape and reel. It is RoHS compliant and has a power supply rejection ratio of 77dB.
Sign in to ask questions about the Texas Instruments TPA0312PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0312PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.6W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0312PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.