
The TPA0312PWPRG4 is a surface-mount audio power amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can supply up to 2.6W of output power and has a power dissipation of 2.7W. The device is RoHS compliant and is packaged in a 24-pin HTSSOP package, available in quantities of 2000. It operates from a single 5V supply, drawing a supply current of 6mA.
Sign in to ask questions about the Texas Instruments TPA0312PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA0312PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.6W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0312PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
