
The TPA032D01DCAR is a surface mount audio amplifier from Texas Instruments, operating between -40°C and 125°C. It has a maximum supply voltage of 14V and a minimum of 8V, with an operating supply voltage of 12V. The amplifier can dissipate up to 5.6W of power and has a maximum output power of 10W. It is RoHS compliant and has a power supply rejection ratio of 40dB.
Sign in to ask questions about the Texas Instruments TPA032D01DCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA032D01DCAR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 5.6W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Type | Single |
| Voltage Gain | 25dB |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA032D01DCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
