
Stereo medium power Class-D audio amplifier with 10W output power per channel. Features a 25dB gain, 20kHz bandwidth, and operates from an 8V to 14V single supply voltage. This surface mount component is housed in an HTSSOP package, offering a wide operating temperature range from -40°C to 125°C. Includes 40 channels and a 40dB Power Supply Rejection Ratio (PSRR).
Sign in to ask questions about the Texas Instruments TPA032D02DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA032D02DCA technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP |
| Gain | 25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 5.6W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 48 |
| Operating Supply Voltage | 12V |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.6W |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Series | TPA032D02 |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA032D02DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
