
Stereo medium power Class-D audio amplifier, 10W output power per channel, operating from a single 12V supply with a range of 8V to 14V. Features 25dB gain and 40dB Power Supply Rejection Ratio (PSRR). Housed in a 48-pin HTSSOP package for surface mounting, with dimensions of 12.5mm length, 6.1mm width, and 1.15mm height. Operates across a wide temperature range from -40°C to 125°C, with a maximum power dissipation of 5.6W.
Sign in to ask questions about the Texas Instruments TPA032D02DCAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA032D02DCAG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 12V |
| Gain | 25dB |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 5.6W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.6W |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.007422oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA032D02DCAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
