
Mono Medium Power Class-D Audio Amplifier with Stereo Headphone Driver 48-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPA032D03DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA032D03DCA technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP |
| Gain | 25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 5.6W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 48 |
| Operating Supply Voltage | 12V |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.6W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA032D03DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
