
Stereo medium power Class-D audio amplifier with stereo headphone driver. Delivers 10W output power with a 25dB gain. Features an operating supply voltage of 12V, ranging from 8V to 14V, and a bandwidth of 20kHz. Surface mountable in an HTSSOP EP package, operating from -40°C to 125°C. Includes a 60dB Power Supply Rejection Ratio and a quiescent current of 25mA.
Sign in to ask questions about the Texas Instruments TPA032D04DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA032D04DCA technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP EP |
| Gain | 25dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 5.6W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 48 |
| Operating Supply Voltage | 12V |
| Output Power | 10W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.6W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA032D04 |
| Supply Current | 35mA |
| Supply Type | Single |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA032D04DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
