
The TPA032D04DCAR is a 10W audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a maximum supply voltage of 14V and a minimum supply voltage of 8V. The amplifier features a gain of 25dB and a supply current of 25mA. It is available in an HTSSOP package and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA032D04DCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA032D04DCAR technical specifications.
| Package/Case | HTSSOP |
| Gain | 25dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.6W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 12V |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPA032D04DCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
