The TPA032D04DCARG4 is an automotive audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for use with a supply voltage between 8V and 14V. The device has a maximum supply current of 35mA and features 2 channels. It is packaged in a 48-pin HTSSOP with a JEDEC package code of R-PDSO-G48, measuring 6.1mm in width and 12.5mm in length.
Sign in to ask questions about the Texas Instruments TPA032D04DCARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA032D04DCARG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 35 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA032D04DCARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.