
The TPA102DGN is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It can dissipate up to 2.14W of power and has a power supply rejection ratio of 76dB. The device is available in a 80-piece rail/Tube packaging configuration.
Sign in to ask questions about the Texas Instruments TPA102DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA102DGN technical specifications.
| Package/Case | HTSSOP EP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA102DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
