The TPA112 is a single-supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is RoHS compliant. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with a typical operating supply voltage of 5V. It can dissipate up to 725mW of power and has a power supply rejection ratio of 83dB.
Sign in to ask questions about the Texas Instruments TPA112DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA112DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 70mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA112 |
| Supply Current | 3mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA112DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
