
The TPA122DG4 is a single-supply audio amplifier with a maximum output power of 70mW and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount SOIC package. The device is RoHS compliant and has a power supply rejection ratio of 76dB.
Sign in to ask questions about the Texas Instruments TPA122DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA122DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 70mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA122 |
| Supply Current | 3mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA122DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
