
The TPA122DGN is a surface-mount audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 2.14W and a maximum output power of 70mW. The device is RoHS compliant and lead-free, with a package quantity of 80 units in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments TPA122DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA122DGN technical specifications.
| Package/Case | HTSSOP EP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 70mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA122DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
