Stereo audio amplifier IC with 70mW output power, designed for single supply operation from 2.5V to 5.5V. Features a 76dB Power Supply Rejection Ratio (PSRR) and a low 3mA supply current. Surface mountable in an 8-pin HTSSOP EP package, measuring 3mm x 3mm with a height of 1.02mm. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 2.14W. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA122DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA122DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 70mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA122 |
| Supply Current | 3mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA122DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
