
Stereo audio power amplifier IC featuring 70mW output power per channel and a wide operating supply voltage range of 2.5V to 5.5V. This surface mount component offers a Power Supply Rejection Ratio (PSRR) of 76dB and a low quiescent current of 1.5mA. Designed for efficient operation, it boasts a maximum power dissipation of 2.14W and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and packaged in tape and reel for automated assembly.
Texas Instruments TPA122DGNR technical specifications.
| Package/Case | HTSSOP EP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 70mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA122 |
| Supply Current | 3mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA122DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
