
The TPA122DGNRG4 is a single-supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free HTSSOP EP package and is RoHS compliant. The device has a maximum power dissipation of 2.14W and a maximum output power of 70mW. It operates on a single supply voltage of 5V with a minimum supply voltage of 2.5V and a supply current of 3mA.
Sign in to ask questions about the Texas Instruments TPA122DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA122DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 70mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA122 |
| Supply Current | 3mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA122DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
