
Stereo audio power amplifier IC featuring a 5V operating supply voltage, with a range of 2.5V to 5.5V. Delivers 70mW of output power per channel, supporting a 150mW total output. Housed in an 8-SOIC surface mount package, this lead-free and RoHS compliant component operates from -40°C to 85°C. It offers a 76dB power supply rejection ratio and a quiescent current of 1.5mA.
Texas Instruments TPA122DR technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 70mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA122 |
| Supply Current | 3mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA122DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
