
Analog input Class-AB audio amplifier delivering 6W stereo output power with a 4-ohm load impedance. Features a wide supply voltage range of 9.5V to 18V and a voltage gain of 20dB. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 2.94W. This lead-free, RoHS-compliant component is housed in an HSOP package.
Texas Instruments TPA1517DWP technical specifications.
| Package/Case | HSOP |
| Gain | 20dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 2.94W |
| Max Supply Current | 70mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.5V |
| Number of Channels | 2 |
| Output Power | 6W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.94W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Type | Single |
| Voltage Gain | 20dB |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA1517DWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
