
Texas Instruments TPA1517DWPEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 6W |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA1517DWPEVM to view detailed technical specifications.
No datasheet is available for this part.
