
Analog input Class-AB audio amplifier delivering 6W per channel into a 4Ω load. Operates from a 9.5V to 18V single supply, with a typical operating voltage of 15V. Features 20dB voltage gain and a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a 20-SO PowerPAD (HSOP) with a maximum power dissipation of 2.94W. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments TPA1517DWPR technical specifications.
| Package/Case | HSOP |
| Gain | 20dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 2.94W |
| Max Supply Current | 70mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 6W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.94W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Type | Single |
| Voltage Gain | 20dB |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA1517DWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
