
The TPA1517NEE4 is a dual audio amplifier from Texas Instruments, featuring a 20dB voltage gain and a maximum output power of 6W. It operates within a temperature range of -40°C to 85°C and is packaged in a PDIP format for through-hole mounting. This lead-free device is RoHS compliant and suitable for use in audio applications.
Sign in to ask questions about the Texas Instruments TPA1517NEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA1517NEE4 technical specifications.
| Package/Case | PDIP |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 2.85W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 6W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.85W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA1517 |
| Supply Current | 70mA |
| Supply Type | Single |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA1517NEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
