
The TPA2000D1PW is a single-supply audio amplifier with a maximum output power of 2W and a maximum power dissipation of 774mW. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device is RoHS compliant and has a quiescent current of 4mA. It can handle a maximum supply current of 6mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. The TPA2000D1PW is a lead-free device.
Sign in to ask questions about the Texas Instruments TPA2000D1PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D1PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 774mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Power Supply Rejection Ratio (PSRR) | -77dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D1PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
