
The TPA2000D1TPWRG4Q1 is a dual supply audio amplifier from Texas Instruments, packaged in a TSSOP-16 package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The amplifier has a maximum output power of 2W and a maximum power dissipation of 774mW. It requires a dual supply voltage between 2.7V and 5.5V and has a quiescent current of 4mA.
Sign in to ask questions about the Texas Instruments TPA2000D1TPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D1TPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Power Supply Rejection Ratio (PSRR) | -77dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Dual |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D1TPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.