
The TPA2000D1TPWRQ1 is a single supply audio amplifier from Texas Instruments, featuring a maximum output power of 2W and a power dissipation of 774mW. It operates over a temperature range of -40°C to 105°C and is available in a TSSOP-16 package. The amplifier is RoHS compliant and has a quiescent current of 4mA. It is suitable for use in audio applications where a single supply voltage is required.
Sign in to ask questions about the Texas Instruments TPA2000D1TPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D1TPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Power Supply Rejection Ratio (PSRR) | -77dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D1TPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
