
The TPA2000D2EVM is a 2W audio amplifier module from Texas Instruments. It operates from a 15V supply voltage and delivers a maximum output power of 2W. The module is packaged in a single unit and is suitable for bulk packaging. It is not designed for radiation hardening applications and contains lead, making it non-lead free. The TPA2000D2EVM is an evaluation kit, allowing users to test and evaluate the module's performance.
Sign in to ask questions about the Texas Instruments TPA2000D2EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 2W |
| Operating Supply Voltage | 15V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D2EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.