
The TPA2000D2PW is a dual audio amplifier from Texas Instruments, packaged in a TSSOP-24 package. It operates over a temperature range of -40°C to 85°C and is powered by a single 5V supply. The device has a maximum output power of 2W and a power dissipation of 1.04W. It is RoHS compliant and has a power supply rejection ratio of 77dB.
Sign in to ask questions about the Texas Instruments TPA2000D2PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D2PW technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 1.04W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.04W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D2PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
