
2-W stereo Class-D audio amplifier, featuring a 5V operating supply voltage with a range of 4.5V to 5.5V. This integrated circuit delivers 2W of output power per channel and boasts a Power Supply Rejection Ratio (PSRR) of 77dB. Packaged in a 24-pin HTSSOP EP, it operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free, with a maximum power dissipation of 2.7W.
Texas Instruments TPA2000D2PWP technical specifications.
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 5V |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.00346oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D2PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
