
The TPA2000D2PWPG4 is a dual 2W audio amplifier from Texas Instruments, operating on a single 5V supply voltage. It features a power dissipation of 2.7W and a power supply rejection ratio of 77dB. The amplifier is packaged in a 24-pin HTSSOP package and is available in quantities of 60. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA2000D2PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D2PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2000D2 |
| Supply Current | 10mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D2PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
