
2-W stereo Class-D audio amplifier in a 24-HTSSOP EP package. Features dual supply voltage range of 4.5V to 5.5V, with an operating voltage of 5V. Delivers 2W output power and offers a Power Supply Rejection Ratio (PSRR) of 77dB. Operates across a wide temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPA2000D2PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D2PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
