
The TPA2000D2 is a dual 2W audio amplifier with a supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and is available in a 24-pin HTSSOP package. The device is RoHS compliant and has a power supply rejection ratio of 77dB. It can dissipate up to 2.7W of power and has a supply current of 10mA.
Sign in to ask questions about the Texas Instruments TPA2000D2PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D2PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2000D2 |
| Supply Current | 10mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D2PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
