
2-W stereo Class-D audio amplifier in a 24-TSSOP package. Features dual supply voltage range of 4.5V to 5.5V, with an operating voltage of 5V. Delivers 2W output power per channel and offers a Power Supply Rejection Ratio (PSRR) of 77dB. Operating temperature range spans from -40°C to 85°C, with a quiescent current of 8mA. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPA2000D2PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D2PWR technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 1.04W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.04W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D2PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
