
2-W Stereo Class-D Audio Amplifier with Stereo Class-AB Headphone Drive 32-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPA2000D4DAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D4DAP technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.3W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D4DAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.