2-W Stereo Class-D Audio Amplifier with Stereo Class-AB Headphone Drive 32-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPA2000D4DAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D4DAPG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.7V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TPA2000D4 |
| Supply Current | 9mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D4DAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.