
2-W Stereo Class-D Audio Amplifier with Stereo Class-AB Headphone Drive. Features 2W maximum output power, operating from a 3.7V to 5.5V supply voltage with a typical 5V dual supply. Offers 75dB Power Supply Rejection Ratio (PSRR) and 12mA supply current. Packaged in a 32-pin HTSSOP for surface mounting, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPA2000D4DAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D4DAPR technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 5.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.3W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2000D4 |
| Supply Current | 12mA |
| Supply Type | Single |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D4DAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
