The TPA2000D4DAPRG4 is a 2W audio amplifier from Texas Instruments, available in a lead-free HTSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a single 5V supply. The amplifier has a maximum power dissipation of 5.3W and a power supply rejection ratio of 75dB. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPA2000D4DAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2000D4DAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Gain | 23.5dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2000D4 |
| Supply Current | 9mA |
| Supply Type | Single |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2000D4DAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.