
The TPA2001D1PWR is a single-supply audio amplifier from Texas Instruments, featuring a maximum output power of 1W and a power dissipation of 774mW. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP-16 package. The device is RoHS compliant and suitable for use in audio applications requiring a single power supply.
Sign in to ask questions about the Texas Instruments TPA2001D1PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2001D1PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 774mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Output Power | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2001D1PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
