
The TPA2001D1PWRG4 is a single-supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 774mW and a maximum output power of 1W. The device is available in a TSSOP-16 package and is RoHS compliant. It operates on a single supply voltage between 2.7V and 5.5V, with a quiescent current of 4mA and a supply current of 6mA.
Sign in to ask questions about the Texas Instruments TPA2001D1PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2001D1PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Output Power | 1W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2001D1 |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2001D1PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
