
The TPA2001D2PWP is a single-channel audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can supply up to 1W of power and has a maximum supply current of 10mA. The amplifier is packaged in a lead-free HTSSOP-24 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TPA2001D2PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2001D2PWP technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2001D2PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
