
The TPA2005D1DGN is a single audio amplifier from Texas Instruments, packaged in a 8-pin HVSSOP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 1.4W and a maximum power dissipation of 2.13W, with a supply current of 2.8mA. It is designed for single supply operation and has a power supply rejection ratio of -75dB.
Sign in to ask questions about the Texas Instruments TPA2005D1DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2005D1DGN technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.45W |
| Max Power Dissipation | 2.13W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.4W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.13W |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Supply Type | Single |
| Thickness | 1.02mm |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2005D1DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
