
Mono Class-D audio amplifier delivering 1.4W output power into an 8 Ohm load. Features a wide operating voltage range of 2.5V to 5.5V and a low quiescent current of 2.8mA. Operates efficiently across a temperature range of -40°C to 85°C. Packaged in a compact HTSSOP EP with dimensions of 3mm x 3mm x 1.1mm, this lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA2005D1DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.45W |
| Max Power Dissipation | 2.13W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.4W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.13W |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Supply Type | Single |
| Thickness | 1.02mm |
| Weight | 0.000861oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2005D1DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
