
IC AMP AUDIO PWR 1.45W D 8MSOP
Sign in to ask questions about the Texas Instruments TPA2005D1DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2005D1DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.45W |
| Max Power Dissipation | 2.13W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.4W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.13W |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2005D1 |
| Supply Current | 2.8mA |
| Supply Type | Single |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2005D1DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
