
The TPA2005D1DRBRG4 is a single-supply audio amplifier with a maximum output power of 1.4W and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a VSON-8 package. The amplifier is RoHS compliant and has a quiescent current of 2.8mA. It is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA2005D1DRBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.45W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.4W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2005D1 |
| Supply Current | 2.8mA |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2005D1DRBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.