
Texas Instruments TPA2006D1DRBTG4 technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.45W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.45W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2006D1 |
| Supply Current | 2.8mA |
| Supply Type | Single |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2006D1DRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.