The TPA2011D1YF is an evaluation kit from Texas Instruments, featuring a module package with a maximum output power of 3.24W. It operates from a 5.5V supply voltage and has an operating supply current of 2.5A. The kit is packaged in a box and contains one unit. It is not Reach SVHC compliant.
Sign in to ask questions about the Texas Instruments TPA2011D1YFFEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2011D1YFFEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 3.24W |
| Operating Supply Current | 2.5A |
| Operating Supply Voltage | 5.5V |
| Output Power | 3.24W |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPA2011D1YFFEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.